
STAF-80-30-P-A-R | |
|---|---|
DigiKey Part Number | 2171-STAF-80-30-P-A-R-ND |
Manufacturer | |
Manufacturer Product Number | STAF-80-30-P-A-R |
Description | STOPPER CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stopper Cylinder Single Acting 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Stopper Cylinder | |
Stroke Length | 1.181" (30.00mm) | |
Operation | Single Acting | |
Operating Pressure | 14.5 ~ 145 PSI (1 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,18000 € | 817,18 € |
| Unit Price without VAT: | 817,18000 € |
|---|---|
| Unit Price with VAT: | 972,44420 € |

