
SOOE-BS-R-PNLK-T | |
|---|---|
DigiKey Part Number | 2171-SOOE-BS-R-PNLK-T-ND |
Manufacturer | |
Manufacturer Product Number | SOOE-BS-R-PNLK-T |
Description | DIFFUSE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Festo Corporation | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67, IP69K |
Sensing Method Diffuse | Adjustment Type Fixed |
Sensing Distance 0.197" ~ 13.780" (5mm ~ 350mm) | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,57000 € | 152,57 € |
| Unit Price without VAT: | 152,57000 € |
|---|---|
| Unit Price with VAT: | 181,55830 € |

