
SOOD-RS-R-PN | |
|---|---|
DigiKey Part Number | 2171-SOOD-RS-R-PN-ND |
Manufacturer | |
Manufacturer Product Number | SOOD-RS-R-PN |
Description | RETRO-REFLECTIVE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 39.37" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Festo Corporation | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 0" ~ 39.37" (0m ~ 1m) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,83000 € | 155,83 € |
| Unit Price without VAT: | 155,83000 € |
|---|---|
| Unit Price with VAT: | 185,43770 € |

