
SOEG-RSP-M18-NS-K-2L | |
|---|---|
DigiKey Part Number | 2171-SOEG-RSP-M18-NS-K-2L-ND |
Manufacturer | |
Manufacturer Product Number | SOEG-RSP-M18-NS-K-2L |
Description | RETRO-REFLECTIVE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON |
Manufacturer Festo Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP65, IP67 |
Part Status Active | Cable Length 98.43" (2.5m) |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 78.740" (2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 € | 120,19 € |
| Unit Price without VAT: | 120,19000 € |
|---|---|
| Unit Price with VAT: | 143,02610 € |

