
SBAL-C6-R-W-D | |
|---|---|
DigiKey Part Number | 2171-SBAL-C6-R-W-D-ND |
Manufacturer | |
Manufacturer Product Number | SBAL-C6-R-W-D |
Description | RING LIGHT |
Customer Reference | |
Detailed Description | Ring, Diffused White |
Category | Color White |
Manufacturer Festo Corporation | Height 0.984" (25.00mm) |
Packaging Bulk | Outer Diameter 4.528" (115.00mm) Dia |
Part Status Obsolete | Inner Diameter 2.583" (65.60mm) Dia |
Type Ring, Diffused |

