
PCRP-64-N14-7-E-R1-VC-T& | |
|---|---|
DigiKey Part Number | 2171-PCRP-64-N14-7-E-R1-VC-T&-ND |
Manufacturer | |
Manufacturer Product Number | PCRP-64-N14-7-E-R1-VC-T& |
Description | FILT. REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator NPT1/4-1 |
Datasheet | Datasheet |
Category | Flow Rate 1051GPM (3980LPM) |
Manufacturer Festo Corporation | Connection Method NPT1/4-1 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Drain Type Automatic |
Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) | Condensation Capacity 1.01oz (30ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,28000 € | 653,28 € |
| Unit Price without VAT: | 653,28000 € |
|---|---|
| Unit Price with VAT: | 777,40320 € |

