
PCRP-64-N14-12-E-R1-VC-& | |
|---|---|
DigiKey Part Number | 2171-PCRP-64-N14-12-E-R1-VC-&-ND |
Manufacturer | |
Manufacturer Product Number | PCRP-64-N14-12-E-R1-VC-& |
Description | FILT. REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator NPT1/4-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter Regulator | |
Operating Pressure | 29 ~ 174 PSI (2 ~ 12 bar) | |
Pressure Regulation | 7.3 ~ 174 PSI (0.5 ~ 12 bar) | |
Flow Rate | 1054GPM (3990LPM) | |
Features | - | |
Connection Method | NPT1/4-1 | |
Filtration Level | 40µm | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 0°C ~ 60°C | |
Flow Direction | Left to Right | |
Drain Type | Automatic | |
Condensation Capacity | 1.01oz (30ml) | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,28000 € | 653,28 € |
| Unit Price without VAT: | 653,28000 € |
|---|---|
| Unit Price with VAT: | 777,40320 € |

