
PAN-R-28X2,5-SW | |
|---|---|
DigiKey Part Number | 2171-PAN-R-28X2,5-SW-ND |
Manufacturer | |
Manufacturer Product Number | PAN-R-28X2,5-SW |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Inner Diameter 0.906" (23.00mm) |
Manufacturer Festo Corporation | Color Black |
Series | Material Thermoplastic Polyurethane (TPE-U) |
Packaging Bulk | Operating Pressure 203 PSI (14 bar) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Tubing | Fluid Type Compressed Air |
Outer Diameter 1.102" (28.00mm) | Bend Radius (Flow) 13.780" (350.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,87220 € | 1.793,61 € |
| Unit Price without VAT: | 35,87220 € |
|---|---|
| Unit Price with VAT: | 42,68792 € |

