
NTSD-GD-9-M12-5POL-RK | |
|---|---|
DigiKey Part Number | 2171-NTSD-GD-9-M12-5POL-RK-ND |
Manufacturer | |
Manufacturer Product Number | NTSD-GD-9-M12-5POL-RK |
Description | PLUG SOCKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,36000 € | 36,36 € |
| Unit Price without VAT: | 36,36000 € |
|---|---|
| Unit Price with VAT: | 43,26840 € |

