
NPQP-Y-R38-Q12-FD-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQP-Y-R38-Q12-FD-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQP-Y-R38-Q12-FD-P10 |
Description | PUSH-IN Y-FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Y-Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Thread Size R3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Y-Fitting | Material Polypropylene |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,02500 € | 380,25 € |
| Unit Price without VAT: | 38,02500 € |
|---|---|
| Unit Price with VAT: | 45,24975 € |

