
NPQP-Y-R12-Q12-FD | |
|---|---|
DigiKey Part Number | 2171-NPQP-Y-R12-Q12-FD-ND |
Manufacturer | |
Manufacturer Product Number | NPQP-Y-R12-Q12-FD |
Description | PUSH-IN Y-FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Y-Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Y-Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 12mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | |
Operating Temperature | -20°C ~ 60°C | |
Thread Size | R1/2 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polypropylene | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,50300 € | 385,03 € |
| Unit Price without VAT: | 38,50300 € |
|---|---|
| Unit Price with VAT: | 45,81857 € |

