
NPQP-LQ-R14-Q4-FD-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQP-LQ-R14-Q4-FD-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQP-LQ-R14-Q4-FD-P10 |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded T-Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 4mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polypropylene |
Connection Method Push-In to Threaded | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,63600 € | 236,36 € |
| Unit Price without VAT: | 23,63600 € |
|---|---|
| Unit Price with VAT: | 28,12684 € |

