
NPQP-D-R38-Q10-FD-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQP-D-R38-Q10-FD-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQP-D-R38-Q10-FD-P10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Thread Size R3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polypropylene |
Connection Method Push-In to Threaded | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,99800 € | 109,98 € |
| Unit Price without VAT: | 10,99800 € |
|---|---|
| Unit Price with VAT: | 13,08762 € |

