
NPQP-D-R14-Q6-FD | |
|---|---|
DigiKey Part Number | 2171-NPQP-D-R14-Q6-FD-ND |
Manufacturer | |
Manufacturer Product Number | NPQP-D-R14-Q6-FD |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.78 ~ 65.27 PSI (-0.95 ~ 4.5 bar) |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polypropylene |
Connection Method Push-In to Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |

