
NPQE-T-R14-Q8-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQE-T-R14-Q8-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-T-R14-Q8-P10 |
Description | PUSH-IN T-FITT. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded T-Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded | Color Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,65700 € | 76,57 € |
| Unit Price without VAT: | 7,65700 € |
|---|---|
| Unit Price with VAT: | 9,11183 € |

