
NPQE-LL-R38-Q8-P5 | |
|---|---|
DigiKey Part Number | 2171-NPQE-LL-R38-Q8-P5-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-LL-R38-Q8-P5 |
Description | PUSH/THR.L,LONG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 116 PSI (-0.95 ~ 8 bar) | |
Operating Temperature | -5°C ~ 60°C | |
Thread Size | R3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,53600 € | 42,68 € |
| Unit Price without VAT: | 8,53600 € |
|---|---|
| Unit Price with VAT: | 10,15784 € |

