
NPQE-LL-R38-Q12-P5 | |
|---|---|
DigiKey Part Number | 2171-NPQE-LL-R38-Q12-P5-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-LL-R38-Q12-P5 |
Description | PUSH/THR.L,LONG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Thread Size R3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded | Color Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,32800 € | 61,64 € |
| Unit Price without VAT: | 12,32800 € |
|---|---|
| Unit Price with VAT: | 14,67032 € |

