
NPQE-LL-R14-Q12-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQE-LL-R14-Q12-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-LL-R14-Q12-P10 |
Description | PUSH/THR.L,LONG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded | Color Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,59400 € | 195,94 € |
| Unit Price without VAT: | 19,59400 € |
|---|---|
| Unit Price with VAT: | 23,31686 € |

