
NPQE-D-R18-Q8-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQE-D-R18-Q8-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-D-R18-Q8-P10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 116 PSI (-0.95 ~ 8 bar) | |
Operating Temperature | -5°C ~ 60°C | |
Thread Size | R1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,77000 € | 27,70 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

