
NPQE-D-R14-Q10-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQE-D-R14-Q10-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-D-R14-Q10-P10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,46800 € | 34,68 € |
| Unit Price without VAT: | 3,46800 € |
|---|---|
| Unit Price with VAT: | 4,12692 € |

