
NPQE-D-R12-Q12-P5 | |
|---|---|
DigiKey Part Number | 2171-NPQE-D-R12-Q12-P5-ND |
Manufacturer | |
Manufacturer Product Number | NPQE-D-R12-Q12-P5 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 116 PSI (-0.95 ~ 8 bar) |
Series | Operating Temperature -5°C ~ 60°C |
Packaging Bulk | Thread Size R1/2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,64200 € | 28,21 € |
| Unit Price without VAT: | 5,64200 € |
|---|---|
| Unit Price with VAT: | 6,71398 € |

