
NPFC-T-R38-2G38-MFF | |
|---|---|
DigiKey Part Number | 2171-NPFC-T-R38-2G38-MFF-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-T-R38-2G38-MFF |
Description | T-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded T-Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 725 PSI (-1 ~ 50 bar) |
Series | Operating Temperature -20°C ~ 150°C |
Packaging Bulk | Thread Size R3/8, G3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Nickel Plated Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

