
NPFC-T-R12-2G12-MFF | |
|---|---|
DigiKey Part Number | 2171-NPFC-T-R12-2G12-MFF-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-T-R12-2G12-MFF |
Description | T-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded T-Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 725 PSI (-1 ~ 50 bar) |
Series | Operating Temperature -20°C ~ 150°C |
Packaging Bulk | Thread Size R1/2, G1/2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Nickel Plated Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

