Threaded Adapter Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPFC-R-G38-G14-FM

DigiKey Part Number
2171-NPFC-R-G38-G14-FM-ND
Manufacturer
Manufacturer Product Number
NPFC-R-G38-G14-FM
Description
REDUCING NIPPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Threaded Adapter Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-14 ~ 725 PSI (-1 ~ 50 bar)
Operating Temperature
-20°C ~ 150°C
Thread Size
G1/4, G3/8
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €