
NPFC-R-G12-G38-FM | |
|---|---|
DigiKey Part Number | 2171-NPFC-R-G12-G38-FM-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-R-G12-G38-FM |
Description | REDUCING NIPPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Adapter Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | -14 ~ 725 PSI (-1 ~ 50 bar) | |
Operating Temperature | -20°C ~ 150°C | |
Thread Size | G1/2, G3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

