
NPFC-D-R14-R12-M | |
|---|---|
DigiKey Part Number | 2171-NPFC-D-R14-R12-M-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-D-R14-R12-M |
Description | DOUBLE NIPPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Adapter Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -14 ~ 725 PSI (-1 ~ 50 bar) |
Manufacturer Festo Corporation | Operating Temperature -20°C ~ 150°C |
Packaging Bulk | Thread Size R1/4, R1/2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Adapter | Material Nickel Plated Brass |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

