
NEBC-R3G8M22-P-5-N-S-R3G8 | |
|---|---|
DigiKey Part Number | 2171-NEBC-R3G8M22-P-5-N-S-R3G8-ND |
Manufacturer | |
Manufacturer Product Number | NEBC-R3G8M22-P-5-N-S-R3G8 |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Festo Corporation | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,82000 € | 217,82 € |
| Unit Price without VAT: | 217,82000 € |
|---|---|
| Unit Price with VAT: | 259,20580 € |

