
MS6-LOE-3/8-R | |
|---|---|
DigiKey Part Number | 2171-MS6-LOE-3/8-R-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LOE-3/8-R |
Description | LUBRICATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lubricator G3/8 |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) |
Manufacturer Festo Corporation | Flow Rate 1400GPM (5300LPM) |
Series | Connection Method G3/8 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Lubricator | Oil Capacity 2.54oz (75ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 € | 55,64 € |
| Unit Price without VAT: | 55,64000 € |
|---|---|
| Unit Price with VAT: | 66,21160 € |

