Lubricator G1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6-LOE-1/2-R

DigiKey Part Number
2171-MS6-LOE-1/2-R-ND
Manufacturer
Manufacturer Product Number
MS6-LOE-1/2-R
Description
LUBRICATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lubricator G1/2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
14.5 ~ 232.1 PSI (1 ~ 16 bar)
Manufacturer
Festo Corporation
Flow Rate
1902GPM (7200LPM)
Series
Connection Method
G1/2
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Lubricator
Oil Capacity
2.54oz (75ml)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,56000 €48,56 €
Manufacturers Standard Package
Unit Price without VAT:48,56000 €
Unit Price with VAT:57,78640 €