
MS6-LFX-3/8-R | |
|---|---|
DigiKey Part Number | 2171-MS6-LFX-3/8-R-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFX-3/8-R |
Description | ACTIVE CARBON FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter G3/8 |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 290 PSI (0 ~ 20 bar) |
Manufacturer Festo Corporation | Flow Rate 238GPM (900LPM) |
Series | Connection Method G3/8 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,05000 € | 96,05 € |
| Unit Price without VAT: | 96,05000 € |
|---|---|
| Unit Price with VAT: | 114,29950 € |

