
MS6-LFR-1/2-D7-E-R-M-RG& | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D7-E-R-M-RG&-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D7-E-R-M-RG& |
Description | FILT. REGULATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Category | Flow Rate 1189GPM (4500LPM) |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 290 PSI (0.8 ~ 20 bar) | Drain Type Manual |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Condensation Capacity 1.29oz (38ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,16000 € | 84,16 € |
| Unit Price without VAT: | 84,16000 € |
|---|---|
| Unit Price with VAT: | 100,15040 € |

