
MS4N-LFX-1/8-R | |
|---|---|
DigiKey Part Number | 2171-MS4N-LFX-1/8-R-ND |
Manufacturer | |
Manufacturer Product Number | MS4N-LFX-1/8-R |
Description | ACTIVE CARBON FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter NPT1/8 |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 203 PSI (0 ~ 14 bar) |
Manufacturer Festo Corporation | Flow Rate 95GPM (360LPM) |
Series | Connection Method NPT1/8 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,12000 € | 57,12 € |
| Unit Price without VAT: | 57,12000 € |
|---|---|
| Unit Price with VAT: | 67,97280 € |

