
EMMT-ST-87-S-RMB | |
|---|---|
DigiKey Part Number | 2171-EMMT-ST-87-S-RMB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-ST-87-S-RMB |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 7.8 A 48VDC |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Mfr | Torque - Holding (oz-in / mNm) 339.9 / 2400 |
Series | Size / Dimension Square - 3.382" x 3.382" (85.90mm x 85.90mm) |
Packaging Bulk | Diameter - Shaft 0.433" (11.00mm) |
Part Status Active | Length - Shaft and Bearing 1.063" (27.00mm) |
Type Hybrid | Mounting Hole Spacing 2.874" (73.00mm) |
Coil Type Bipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 48VDC | Operating Temperature -15°C ~ 40°C |
Current Rating (Amps) 7.8 A | Coil Resistance 130 mOhms |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 1.8° | Approval Agency CE, cURus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.426,43000 € | 1.426,43 € |
| Unit Price without VAT: | 1.426,43000 € |
|---|---|
| Unit Price with VAT: | 1.697,45170 € |

