
EMMT-EC-40-S-ES-R1MC | |
|---|---|
DigiKey Part Number | 2171-EMMT-EC-40-S-ES-R1MC-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-EC-40-S-ES-R1MC |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 4000 RPM 96W Absolute 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 48VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 32.6 / 230 | |
Power - Rated | 96W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.772" (45.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 120.4 / 850 | |
Operating Temperature | -40°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.392,99000 € | 1.392,99 € |
| Unit Price without VAT: | 1.392,99000 € |
|---|---|
| Unit Price with VAT: | 1.657,65810 € |

