
EMMT-EC-40-M-ES-R1SC | |
|---|---|
DigiKey Part Number | 2171-EMMT-EC-40-M-ES-R1SC-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-EC-40-M-ES-R1SC |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 138W Absolute 48VDC |
Datasheet | Datasheet |
Category | Power - Rated 138W |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Packaging Bulk | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.787" (20.00mm) |
Type DC Motor | Mounting Hole Spacing 1.772" (45.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 48VDC | Torque - Max Momentary (oz-in / mNm) 186.9 / 1320 |
RPM 3000 RPM | Operating Temperature -40°C ~ 40°C |
Torque - Rated (oz-in / mNm) 62.32 / 440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.268,85000 € | 1.268,85 € |
| Unit Price without VAT: | 1.268,85000 € |
|---|---|
| Unit Price with VAT: | 1.509,93150 € |

