
EMMT-AS-80-M-HS-RMY | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-80-M-HS-RMY-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-80-M-HS-RMY |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 690W Absolute 680VDC |
Datasheet | Datasheet |
Category | Power - Rated 690W |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 3.228" x 3.228" (82.00mm x 82.00mm) |
Packaging Bulk | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.378" (35.00mm) |
Type DC Motor | Mounting Hole Spacing 3.543" (90.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 906.5 / 6400 |
RPM 3000 RPM | Operating Temperature -40°C ~ 40°C |
Torque - Rated (oz-in / mNm) 311.6 / 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.441,94000 € | 1.441,94 € |
| Unit Price without VAT: | 1.441,94000 € |
|---|---|
| Unit Price with VAT: | 1.715,90860 € |

