
EMMT-AS-60-S-LS-RMB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-60-S-LS-RMB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-60-S-LS-RMB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 190W Absolute 325VDC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Festo Corporation | Size / Dimension Square - 2.441" x 2.441" (62.00mm x 62.00mm) |
Series | Diameter - Shaft 0.591" (15.00mm) |
Packaging Bulk | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Active | Mounting Hole Spacing 2.756" (70.00mm) |
Type DC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Voltage - Rated 325VDC | Torque - Max Momentary (oz-in / mNm) 226.6 / 1600 |
RPM 3000 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 84.99 / 600 | Approval Agency cURus |
Power - Rated 190W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.312,61000 € | 1.312,61 € |
| Unit Price without VAT: | 1.312,61000 € |
|---|---|
| Unit Price with VAT: | 1.562,00590 € |

