
EMMT-AS-60-S-HS-RMY | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-60-S-HS-RMY-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-60-S-HS-RMY |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 200W Absolute 680VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 680VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 90.63 / 640 | |
Power - Rated | 200W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 2.441" x 2.441" (62.00mm x 62.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 226.6 / 1600 | |
Operating Temperature | -40°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.223,87000 € | 1.223,87 € |
| Unit Price without VAT: | 1.223,87000 € |
|---|---|
| Unit Price with VAT: | 1.456,40530 € |

