
EMMT-AS-60-M-LS-RMY | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-60-M-LS-RMY-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-60-M-LS-RMY |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 350W Absolute 325VDC |
Datasheet | Datasheet |
Category | Power - Rated 350W |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 2.441" x 2.441" (62.00mm x 62.00mm) |
Packaging Bulk | Diameter - Shaft 0.551" (14.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type DC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 325VDC | Torque - Max Momentary (oz-in / mNm) 481.5 / 3400 |
RPM 3000 RPM | Operating Temperature -40°C ~ 40°C |
Torque - Rated (oz-in / mNm) 155.8 / 1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.286,22000 € | 1.286,22 € |
| Unit Price without VAT: | 1.286,22000 € |
|---|---|
| Unit Price with VAT: | 1.530,60180 € |

