
EMMT-AS-190-MR-HS-R3MYB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-190-MR-HS-R3MYB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-190-MR-HS-R3MYB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 1200 RPM 7.427kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Festo Corporation | Size / Dimension Square - 7.480" x 7.480" (190.00mm x 190.00mm) |
Series | Diameter - Shaft 1.575" (40.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.283" (58.00mm) |
Part Status Active | Mounting Hole Spacing 8.465" (215.00mm) |
Type DC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 16752.5 / 118300 |
RPM 1200 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 8369.2 / 59100 | Approval Agency cURus, RCM |
Power - Rated 7.427kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.230,25000 € | 7.230,25 € |
| Unit Price without VAT: | 7.230,25000 € |
|---|---|
| Unit Price with VAT: | 8.603,99750 € |

