
EMMT-AS-190-LR-HT-R3S | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-190-LR-HT-R3S-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-190-LR-HT-R3S |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 1000 RPM 8.629kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Power - Rated 8.629kW |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 7.480" x 7.480" (190.00mm x 190.00mm) |
Packaging Bulk | Diameter - Shaft 1.575" (40.00mm) |
Part Status Active | Length - Shaft and Bearing 2.283" (58.00mm) |
Type DC Motor | Mounting Hole Spacing 8.465" (215.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 25957.1 / 183300 |
RPM 1000 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 11668.7 / 82400 | Approval Agency cURus, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.531,14000 € | 6.531,14 € |
| Unit Price without VAT: | 6.531,14000 € |
|---|---|
| Unit Price with VAT: | 7.772,05660 € |

