
EMMT-AS-190-LR-HT-R3MB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-190-LR-HT-R3MB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-190-LR-HT-R3MB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 1000 RPM 8.629kW Absolute 680VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 680VDC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 11668.7 / 82400 | |
Power - Rated | 8.629kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 7.480" x 7.480" (190.00mm x 190.00mm) | |
Diameter - Shaft | 1.575" (40.00mm) | |
Length - Shaft and Bearing | 2.283" (58.00mm) | |
Mounting Hole Spacing | 8.465" (215.00mm) | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 25957.1 / 183300 | |
Operating Temperature | -15°C ~ 40°C | |
Approval Agency | cURus, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.082,98000 € | 8.082,98 € |
| Unit Price without VAT: | 8.082,98000 € |
|---|---|
| Unit Price with VAT: | 9.618,74620 € |

