
EMMT-AS-150-MK-HS-R2S | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-150-MK-HS-R2S-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-150-MK-HS-R2S |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 1500 RPM 4.257kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Power - Rated 4.257kW |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 5.984" x 5.984" (152.00mm x 152.00mm) |
Packaging Bulk | Diameter - Shaft 1.181" (30.00mm) |
Part Status Active | Length - Shaft and Bearing 1.969" (50.00mm) |
Type DC Motor | Mounting Hole Spacing 6.496" (165.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 9063 / 64000 |
RPM 1500 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 3838 / 27100 | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.371,77000 € | 3.371,77 € |
| Unit Price without VAT: | 3.371,77000 € |
|---|---|
| Unit Price with VAT: | 4.012,40630 € |

