
EMMT-AS-150-M-HV-R3SB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-150-M-HV-R3SB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-150-M-HV-R3SB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3500 RPM 4.948kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Festo Corporation | Size / Dimension Square - 5.984" x 5.984" (152.00mm x 152.00mm) |
Series | Diameter - Shaft 1.181" (30.00mm) |
Packaging Bulk | Length - Shaft and Bearing 1.969" (50.00mm) |
Part Status Active | Mounting Hole Spacing 6.496" (165.00mm) |
Type DC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 8497 / 60000 |
RPM 3500 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 1912 / 13500 | Approval Agency cURus, RCM |
Power - Rated 4.948kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.964,69000 € | 3.964,69 € |
| Unit Price without VAT: | 3.964,69000 € |
|---|---|
| Unit Price with VAT: | 4.717,98110 € |

