
EMMT-AS-150-LR-HT-R2MY | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-150-LR-HT-R2MY-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-150-LR-HT-R2MY |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 1000 RPM 4.157kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Power - Rated 4.157kW |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 5.984" x 5.984" (152.00mm x 152.00mm) |
Packaging Bulk | Diameter - Shaft 1.181" (30.00mm) |
Part Status Active | Length - Shaft and Bearing 1.969" (50.00mm) |
Type DC Motor | Mounting Hole Spacing 6.496" (165.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 12179 / 86000 |
RPM 1000 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 5622 / 39700 | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.619,55000 € | 4.619,55 € |
| Unit Price without VAT: | 4.619,55000 € |
|---|---|
| Unit Price with VAT: | 5.497,26450 € |

