
EMMT-AS-100-M-HS-RMB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-100-M-HS-RMB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-100-M-HS-RMB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 2700 RPM 1.77kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Festo Corporation | Size / Dimension Square - 4.094" x 4.094" (104.00mm x 104.00mm) |
Series | Diameter - Shaft 0.787" (20.00mm) |
Packaging Bulk | Length - Shaft and Bearing 1.575" (40.00mm) |
Part Status Active | Mounting Hole Spacing 4.528" (115.00mm) |
Type DC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 3172 / 22400 |
RPM 2700 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 892.2 / 6300 | Approval Agency cURus |
Power - Rated 1.77kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.954,37000 € | 1.954,37 € |
| Unit Price without VAT: | 1.954,37000 € |
|---|---|
| Unit Price with VAT: | 2.325,70030 € |

