
EMMT-AS-100-H-HS-RMY | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-100-H-HS-RMY-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-100-H-HS-RMY |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 2700 RPM 2.2kW Absolute 680VDC |
Datasheet | Datasheet |
Category | Power - Rated 2.2kW |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 4.094" x 4.094" (104.00mm x 104.00mm) |
Packaging Bulk | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.575" (40.00mm) |
Type DC Motor | Mounting Hole Spacing 4.528" (115.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 680VDC | Torque - Max Momentary (oz-in / mNm) 5480.3 / 38700 |
RPM 2700 RPM | Operating Temperature -40°C ~ 40°C |
Torque - Rated (oz-in / mNm) 1104.6 / 7800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.513,33000 € | 2.513,33 € |
| Unit Price without VAT: | 2.513,33000 € |
|---|---|
| Unit Price with VAT: | 2.990,86270 € |

