
EMMT-AS-100-H-HS-RMB | |
|---|---|
DigiKey Part Number | 2171-EMMT-AS-100-H-HS-RMB-ND |
Manufacturer | |
Manufacturer Product Number | EMMT-AS-100-H-HS-RMB |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 2700 RPM 2.06kW Absolute 680VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Voltage - Rated | 680VDC | |
RPM | 2700 RPM | |
Torque - Rated (oz-in / mNm) | 1033.8 / 7300 | |
Power - Rated | 2.06kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 4.094" x 4.094" (104.00mm x 104.00mm) | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.575" (40.00mm) | |
Mounting Hole Spacing | 4.528" (115.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 5480.3 / 38700 | |
Operating Temperature | -40°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.742,13000 € | 2.742,13 € |
| Unit Price without VAT: | 2.742,13000 € |
|---|---|
| Unit Price with VAT: | 3.263,13470 € |

