
DFPD-40-RP-90-RS45-F05-R3-C | |
|---|---|
DigiKey Part Number | 2171-DFPD-40-RP-90-RS45-F05-R3-C-ND |
Manufacturer | |
Manufacturer Product Number | DFPD-40-RP-90-RS45-F05-R3-C |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Single Acting 90° |
Datasheet | Datasheet |
Category | Stroke Length 90° |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Operating Temperature -20°C ~ 80°C |
Construction Rack-and Pinion Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,36000 € | 330,36 € |
| Unit Price without VAT: | 330,36000 € |
|---|---|
| Unit Price with VAT: | 393,12840 € |

