
DAPS-5760-090-R-F25 | |
|---|---|
DigiKey Part Number | 2171-DAPS-5760-090-R-F25-ND |
Manufacturer | |
Manufacturer Product Number | DAPS-5760-090-R-F25 |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Double Acting 90° |
Datasheet | Datasheet |
Category | Stroke Length 90° |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 15 ~ 121.8 PSI (1 ~ 8.4 bar) |
Packaging Bulk | Connection Method G3/8 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Operating Temperature -20°C ~ 80°C |
Construction Rack-and Pinion Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.185,40000 € | 14.185,40 € |
| Unit Price without VAT: | 14.185,40000 € |
|---|---|
| Unit Price with VAT: | 16.880,62600 € |

